Microchip Technology PIC16F18054/55/74/75 Microcontrollers
Microchip Technology PIC16F18054/55/74/75 Microcontrollers (MCUs) are small form factor and feature-rich devices with robust analog and digital peripherals. These microcontrollers feature 128 bytes data flash memory (EEPROM), 7KB/14KB program flash memory, 512 bytes/1024 bytes data SRAM, and 32MHz clock input. The PIC16F180x microcontrollers also feature a 1.8V to 5.5V operating voltage range, 125ns minimum instruction time, and operate from -40°C to +125°C temperature range.The PIC16F18054/55/74/75 microcontrollers include an automated Capacitive Voltage Divider (CVD) technique for advanced capacitive touch sensing and an 8-bit Digital-to-Analog (DAC) module. These microcontrollers also include a 10-bit Analog-to-Digital Converter with Computation (ADCC). The PIC16F18054/55/74/75 microcontrollers come with various waveform control and communications peripherals, including three 10-bit Pulse Width Modulators (PWMs) for easy on-chip motor control. These microcontrollers are ideal for low-cost sensor and control applications.
Features
- Operating speed:
- 32MHz clock input
- 125ns minimum instruction time
- 7KB/14KB program flash memory
- 128 bytes data flash memory
- 512 bytes/1024 bytes data SRAM
- -40°C to +125°C operating temperature range
- 1.8V to 5.5V operating voltage range
Block Diagram
Đã phát hành: 2023-02-15
| Đã cập nhật: 2024-05-07