Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs
Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.Features
- C Compiler-optimized RISC architecture
- Operating speeds
- DC to 32MHz clock input
- 125ns minimum instruction time
- 16-level deep hardware stack
- Low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Up to 28KB of program flash memory
- Up to 2KB of data SRAM memory
- Up to 256Bytes of data EEPROM memory
Specifications
- 1.8V to 5.5V operating voltage range
- Temperature ranges
- -40°C to +85°C industrial
- -40°C to +125°C extended
Block Diagram
Core Data Path
Đã phát hành: 2022-05-12
| Đã cập nhật: 2023-10-20