Microchip Technology PIC18FxxJ60 PIC18 Microcontroller

Microchip Technology PIC18FxxJ60 PIC18 Microcontroller is a feature-rich microcontroller offering an integrated 10Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. Target applications include industrial automation, building automation, home control, security, and instrumentation.

Features

  • IEEE 802.3 compatible Ethernet Controller
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10BASE-T PHY
  • Up to 128KB Flash
  • 8KB Ethernet buffer
  • Support for unicast, multicast, and broadcast packets
  • Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast, Broadcast, specific packet match, or any packet
  • 64/80/100-Pin TQFP Package
  • -45°C to + 85°C temperature range
Đã phát hành: 2019-08-28 | Đã cập nhật: 2023-06-05