Microchip Technology PIC32CK 32-bit MCUs for Secure Connectivity

Microchip Technology PIC32CK 32-bit Microcontrollers (MCUs) for Secure Connectivity are designed with a 120MHz Arm® Cortex-M33 processor. These devices include the PIC32CK SG0x and PIC32CK GC0x families. PIC32CK MCUs combine connectivity, performance, and industry-leading integrated security options to power industrial, IoT, automotive, and other applications. Packaging options include 144-lead TQFP, 100-lead TQFP and 64-lead TQFP. The PIC32CK GC family provides memory capacities of up to 2MB Flash and 512KB SRAM. Connectivity options include 10/100 Ethernet, Hi-Speed USB, Full-Speed USB, CAN FD, and configurable serial communications. Analog support comprises a peripheral touch controller with 32x channels and a 12-bit ADC with a 3Msps sampling rate.

The PIC32CK SG MCUs add advanced key management, fast cryptographic operations, and authentication for the most demanding automotive, industrial, medical, and communications applications. The integrated Hardware Security Module (HSM) subsystem contains a dedicated CPU, memory, secure DMA controllers, cryptographic accelerators, and firewalled communications with the host. This creates a robust and secure enclave for secure boot, updates, and trusted applications. The addition of Arm’s TrustZone® hardware-enforced security architecture can increase secure data and program regions using the host memory and peripherals.

Features

  • MCU
    • 120MHz Arm Cortex-M33 core
      • 1.54 DMIPS/MHz
      • FPU/DPU
    • 2MB dual-panel Flash with ECC and 512KB SRAM
    • Peripheral touch controller with up to 32x channels
    • 12-bit ADC with 3Msps sampling rate
  • Connectivity
    • 10/100 Ethernet with IEEE® 1588
    • Up to 8x SERCOM
    • 2x CAN FD ports with dedicated Direct Memory Access (DMA)
    • Up to 2x USB 2.0 ports (one hi-speed and one full-speed)
    • Serial Quad Interface (SQI)
    • Interfaces including USART, I2C, SPI, and LIN
    • I2S™ module with Time Division Multiplexing (TDM)
  • TrustZone secure partitioning
    • Creation of a trusted execution environment
    • IP protection
    • Hardware access control to code, memory, and I/O
  • Fully isolated HSM subsystem
    • Secure root of trust and certificate authority
    • Key management and secure key storage
    • Secure boot and secure update
    • Cryptographic acceleration for:
      • RSA, DSA, and ECC public key cryptography with up to 4096-bit key length
      • AES encryption that is fully compliant with NIST FIPS 197 (256-bit key length)
      • Hash/MAC with MD-5, SHA-1, SHA-256, SHA-224, SHA-384, SHA-512, and SHA3 capability
  • Hardware safety
    • ECC with fault injection on Flash
    • Global mBIST
    • Memory Protection Unit (MPU)
    • Write protection on key peripherals
    • Clock failure detection with fail-safe internal RC oscillator
    • Loopback on communications interfaces
  • 144-lead TQFP, 100-lead TQFP, and 64-lead TQFP package options

Applications

  • Digital audio and BLUETOOTH®
  • Connectivity
  • Functional safety
  • Touch
  • IoT nodes and gateways
  • Wearables and sensor hubs
  • Automotive
  • Motor control

Videos

Block Diagram

Block Diagram - Microchip Technology PIC32CK 32-bit MCUs for Secure Connectivity
Đã phát hành: 2024-05-06 | Đã cập nhật: 2025-06-17