Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board
Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is designed to evaluate the PIC32CZ2051 CA70 Arm® Cortex®-M7 Microcontrollers (MCUs). This board includes an integrated programmer or debugger and requires no additional hardware. The development tool features an Arduino Uno R3-compatible interface and an Xplained Pro extension-compatible interface. Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is ideal for robotics development, BLUETOOTH® audio, proof of concept (POC), and the Internet of Things (IoT) applications.Features
- PIC32CZCA70, 300MHz, 2MB flash, and 512kb SRAM
- Up to 114 I/O lines with external interrupt capability
- Onboard debugger (PKoB4)
- Real-time programming and debugging
- Virtual COM port (VCOM)
- MikroBus™ socket
- Data gateway interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained Pro extension compatible interface
- Onboard temperature sensor
- User button
- User LED
- Graphics interface
- Ethernet MAC (GMAC)
- Up to 2 host controller area networks (CAN)
Applications
- Robotics development
- IoT
- Bluetooth audio
- POC
Board Feature Locations
Đã phát hành: 2025-06-25
| Đã cập nhật: 2025-10-21