Microchip Technology PIC32MM Curiosity Development Board
Microchip Technology PIC32MM Curiosity Development Board (DM320101) is a fully integrated demonstration, development, and experimentation platform for those seeking a cost-effective rapid prototyping board. This development board hosts the low-power PIC32MM0064GPL036 Microcontroller (MCU). The PIC32MM Curiosity Development Board includes an integrated PICkit™ On-Board (PKOB) programmer/debugger and includes all of the hardware necessary to get started developing a complete embedded application.Owing to its low power, low cost, and expansion capabilities, the PIC32MM Curiosity Development Board is ideal for developing battery-operated applications, portable medical monitoring devices, and IoT sensor nodes. The board also offers various user interfaces like switches, LEDs, potentiometer and supports a MikroElektronika mikroBUS™ interface that lets the user tap into an ecosystem of over 300+ add-on click boards™ enabling customers to accelerate application prototype development. Additionally, BLUETOOTH® Low Energy communication can easily be added using the Microchip Technology BM71 Bluetooth Low Energy Module.
Features
- Features the eXtreme low power PIC32MM0064GPL036 general-purpose, 32-bit microcontroller
- Low Voltage Sleep Mode with RAM retention <500nA
- Integrated PICkit On-Board (PKOB) circuit that enables programming/debugging capability
- Functionality expansion support with mikroBUS interface for click boards™
- Wireless connectivity provision with the BM71 Bluetooth LE Module
- Headers for access to microcontroller I/O pins
- Various user interface options
- MCLR reset button + two general-purpose push buttons
- Red/Green/Blue (RGB) LED + two general-purpose indicator LEDs
- Analog potentiometer
- Small prototyping area for additional components
- Full compatibility with MPLAB X IDE, XC32 Compiler, and MPLAB Code Configurator
Videos
Board Layout
Đã phát hành: 2017-05-04
| Đã cập nhật: 2022-03-11