Microchip Technology ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.

Features

  • High capacity:
    • 15K to 1M system gates
    • Up to 144Kb of true dual-port SRAM
    • Up to 300 users I/Os
  • Reprogrammable flash technology:
    • 130nm, 7-layer metal (6 copper), flash-based CMOS process
    • Instant on level 0 support
    • Single-chip solution
    • Retains programmed design when powered off
  • High-performance:
    • 350MHz system performance
    • 3.3V, 66MHz 64-Bit PCI
  • In-System Programming (ISP) and Security:
    • ISP using on-chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM®-enabled ProASIC®3 devices) via JTAG (IEEE 1532–compliant)
    • FlashLock® to secure FPGA contents
  • Low-power:
    • Core voltage for low-power
    • Support for 1.5V-only systems
    • Low-impedance flash switches
  • High-performance routing hierarchy:
    • Segmented, hierarchical routing, and clock structure
  • Embedded Memory:
    • 1Kb of FlashROM user non-volatile memory
    • SRAMs and FIFOs with variable-aspect-ratio 4608-Bit RAM
    • Blocks (×1, ×2, ×4, ×9, and ×18 organizations)
    • True dual-port SRAM (except ×18)
  • Advanced I/O:
    • 700Mbps DDR, LVDS-capable I/Os (A3P250 and above)
    • 1.5V, 1.8V, 2.5V, and 3.3V mixed-voltage operation
    • Wide range power supply voltage support per JESD8-B, allowing I/Os to operate from 2.7V to 3.6V
    • Bank-selectable I/O voltages up to 4 banks per chip
    • Single-ended I/O standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/3.3V PCI-X, and LVCMOS 2.5V/5V input
    • Differential I/O standards: LVPECL, LVDS, B-LVDS, and M-LVDS (A3P250 and above)
    • I/O registers on input, output, and enable paths
    • Hot-swappable and cold-sparing I/Os
    • Programmable output slew rate and drive strength
    • Weak pull-up/pull-down
    • IEEE 1149.1 (JTAG) boundary-scan test
    • Pin-compatible packages across the ProASIC3 family
  • Clock Conditioning Circuit (CCC) and PLL:
    • Six CCC blocks and one with an integrated PLL
    • Configurable phase-shift, multiply/divide, delay capabilities, and external feedback
    • 1.5MHz to 350MHz wide input frequency range
  • ARM processor support in ProASIC3 FPGAs:
    • M1 ProASIC3 devices - ARM® Cortex®-M1 soft processor available with or without debug

Applications

  • Portable devices
  • Consumer
  • Industrial
  • Communications
  • Medical
  • Automotive
  • Military systems
Đã phát hành: 2019-06-14 | Đã cập nhật: 2025-09-11