Atmel / Microchip SAM D11 Xplained Pro Evaluation Kit

Atmel / Microchip SAM D11 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAMD11D14A microcontroller. The Microchip Studio integrated development platform supports the kit and provides easy access to the features of the ATSAMD11D14A. It explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATSAMD11D14A. The Atmel / Microchip Xplained Pro extension kits offer additional peripherals to extend the board's features and ease the development of custom designs.

Features

  • Microchip ATSAMD11D14A microcontroller
  • Embedded debugger (EDBG)
  • USB interface
  • Programming and debugging on board SAM D11 through Serial Wire Debug (SWD)
  • Virtual COM-port interface to target via UART
  • Microchip Data Gateway Interface (DGI) to target via SPI and TWI
  • Four GPIOs connected to target for code instrumentation
  • Digital I/O
  • Two mechanical buttons (user and reset button)
  • One user LED
  • One extension header
  • Three possible power sources
  • External power
  • Embedded debugger USB
  • Target USB
  • 32kHz crystal footprint
  • USB interface, device mode only
  • Two QTouch® buttons 

Overview

Location Circuit - Atmel / Microchip SAM D11 Xplained Pro Evaluation Kit

Layout

Location Circuit - Atmel / Microchip SAM D11 Xplained Pro Evaluation Kit
Đã phát hành: 2019-04-09 | Đã cập nhật: 2023-04-27