Microchip Technology SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers
Microchip Technology SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers family integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation, and 1.6uA in backup mode with the RTC running. Inspired by the best-selling SAM7S series, the SAM3S is the ideal migration path to a more powerful and feature-rich MCU. A renewed peripheral set provides system control, sensor interfaces, an optional external parallel bus interface, connectivity, and user interface support.Features
- ARM® Cortex®-M3 revision 2.0 Core running at up to 64MHz
- Memories
- 16kb ROM with embedded bootloader routines (UART, USB) and IAP routines
- 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR, and NAND Flash support
- Memory Protection Unit (MPU)
- System
- Embedded voltage regulator for a single supply operation
- Power-on-Reset (POR), Brown-out Detector (BOD), and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3MHz to 20MHz main power with Failure Detection and optional low power 32.768kHz for RTC or device clock
- High precision 8MHz/12MHz factory trimmed internal RC oscillator with 4MHz default frequency for device startup; In-application trimming access for frequency adjustment
- Slow Clock Internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 130MHz for device clock and for USB
- Temperature sensor
- Up to 22 peripheral DMA (PDC) channels
- Low Power Modes
- Sleep and Backup modes, down to 3μA in Backup mode
- Ultra-low-power RTC
- Peripherals
- USB 2.0 Device: 12Mbps, 2668-byte FIFO, up to 8 bidirectional Endpoints; On-Chip Transceiver
- 4-channel 16-bit PWM with Complementary Output, Fault Input, 12-bit Dead Time Generator Counter for Motor Control
- 32-bit Real-time Timer and RTC with calendar and alarm features
- One Analog Comparator with flexible input selection, Selectable input hysteresis
- 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
- Write Protected Registers
Đã phát hành: 2019-02-15
| Đã cập nhật: 2023-05-16