Microchip Technology VIDEO-DC-USXGMII FMC Daughter Card

Microchip Technology VIDEO-DC-USXGMII FMC Daughter Card evaluates and tests the quadrate PHY IP. The card works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit needs to be purchased separately. The kit from Microchip Technology is purpose-built for effortless prototyping of popular imaging and video protocols. These include MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI 2.0, DSI, and HD/3G/6G/12G USXGMII. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.

Kit Contents

  • USXGMII board
  • QuickStart card

Features

  • Quadrate PHY (10 Gbps/5 Gbps/2.5 Gbps/1 Gbps/100 Mbps)
  • RJ45 connector

Block Diagram

Microchip Technology VIDEO-DC-USXGMII FMC Daughter Card
Đã phát hành: 2020-01-20 | Đã cập nhật: 2024-07-08