Microchip Technology WLR089 Xplained Pro Evaluation Kit (EV23M25A)
Microchip Technology WLR089 Xplained Pro Evaluation Kit (EV23M25A) is a hardware platform used to demonstrate the features of the low power LoRa® Sub-GHz WLR089U0 Module. The WLR089U0 Module, based on the ATSAMR34J1 32-bit Arm® Cortex®-M0+ Processor, provides 863MHz to 928MHz dual-band coverage. With ultra-low power sleep currents as low as 790nA, the Microchip WLR089U0 module is ideal for battery-powered remote sensor applications.The Microchip Technology WLR089 Xplained Pro Evaluation Kit features a pre-installed WLR089U0 Module, along with an onboard debugger, extension headers for signal breakout or expansion boards, 10-pin Cortex programming header, and an onboard power management system with current monitoring. The Evaluation Kit functions as a reference design for developing SAMR34/35-based LoRa end-node applications.
Features
- WLR089U0 LoRa Module, based on the ATSAMR34J18B LoRa device
- Supports both 868MHz and 915MHz operation
- Onboard Embedded Debugger and Atmel ICE support
- Two Standard Xplained Pro extension headers for signal breakout and extension boards
- Onboard Power Management System with current monitoring and USB power conditioning
- Xplained Pro current measurement system with Data Visualizer support
- USB Power Inlet (EDBG USB or Target USB) with ESD protection and a low-dropout regulator
- Up to +18.59dBm maximum output power
- u.FL connector for external antenna
- Onboard serial Flash
- Auxiliary 10-Pin Cortex Debug connector
- Target USB connection to WLR089U0 module with ESD protection
- Manual Reset button
- User push-button
- Indicator LEDs for status, power, and user-defined applications
- Qtouch® Button
- CR1220 backup battery holder
- External dipole antenna included
- Studio 7 Integrated Development Platform Support
- Support for Software Examples in Advanced Software Framework (ASF)
- 60.0mm x 85.13mm PCB
Kit Contents
- WLR089 Xplained Pro Evaluation Board
- External U.FL dipole antenna
- Micro-USB cable
- Antenna holder
- 4x nylon standoffs and screws
Board Layout
Đã phát hành: 2021-06-28
| Đã cập nhật: 2023-09-26