Microchip Technology PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

PIC32MZ MCUs provide class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2MB), large RAM (512KB), and the connectivity peripherals, including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports, needed to support today's demanding applications.

Features

  • MIPS M4K Core
  • Up to 80MHz, 1.65DMIPS/MHz
  • 5 Stage Pipeline devices
  • Instruction Trace
  • Temperature Range: -40°C to +105°C
  • AEC-Q100 qualified
  • Date and Code
    • Up to 512KB Flash
    • Up to 128KB SRAM
    • Prefetch Buffer Cache
    • Separate Buses for Instructions and Data
  • Connected Peripherals with DMA
    • Full-speed USB Host/Device/OTG
    • 10/100 Ethernet MAC with MII/RMII Interfaces
    • 2x CAN 2.0B Ports
    • Up to 6 UART, 5 I2C, 4 SPI Ports, CTMU and I²S
    • Up to 8 Additional Channels of General Purpose DMA
  • Benefits
    • Quick Time to Market
    • Free Software with Source Code
    • Easy to Use Starter Kits
    • Application Development Boards
  • PIC32MZ Features
    • 200MHz/330DMIPS, microAptiv core
    • DSP-enhanced core:
      • Four 64-bit accumulators
      • Single-cycle MAC, saturating and fractional math
    • Dual Panel Flash for live update support

Applications

  • High Impact Graphics/User Interfaces
  • Ethernet/USB/CAN/Connectivity
  • Multitasking Embedded Control
  • High Performance Audio

Videos

Block Diagram

Block Diagram - Microchip Technology PIC32 32-Bit Microcontrollers (MCUs)
Đã phát hành: 2008-07-14 | Đã cập nhật: 2022-03-11