Micron 7450 SSD with NVMe®
Micron 7450 SSD with NVMe® is an advanced 176-layer NAND data center SSD, for exceptional latency and PCIe Gen4 with extensive deployment options. The Micron 7450 SSD enables flexible cloud and data center designs. The SSD supports a wide variety of workloads and is built using 176-layer NAND.Designed as a mainstream solution, the Micron 7450 SSDs balance performance and density. The 7450 SSD series includes a PCIe Gen4, M.2, 22 x 80mm with powerloss protection and a 7.68TB E1.S that delivers industry-leading capacity.
Features
- Improves storage performance across data center workloads
- Utilizes Micron's innovative 176-layer NAND, which combines the highest layer count with Micron CMOS-under-array technology and PCIe Gen4, enabling faster booting and improved application responsiveness
- Enables rapid, reliable, and responsive data center workloads
- Consistently delivers 2ms and lower latency for 99.9999% QoS4 improving performance in databases like Microsoft SQL Server, Oracle, MySQL, RocksDB, Cassandra, and Aerospike
- Supports a wide variety of data centers-reducing qualification time, cost, and complexity
- Capacities range from 400GB to 15.36TB5-including 8TB E1.@ capacity and a 15.36TB capacity
- Broad variety of form factors to meet evolving power and thermal needs-U.3, M.2, E1.S-including the only PCIe Gen4 U.3 SSD with 15mm and 7mm thicknesses available
Form Factor Options
Đã phát hành: 2022-06-01
| Đã cập nhật: 2025-08-21