Micron Parallel NOR Flash

Micron Parallel NOR Flash meets the design requirements of automotive, consumer, and mobile products with high densities, execute-in-place (XiP) performance, and architectural flexibility. The devices are ideal for GPS/navigation, car rear-view cameras, cell phones, smartphones, and e-readers. Features of these Micron Parallel NOR Flash also include extended temperature ranges, a track record of proven reliability, and long-term placement in rigorous industrial settings.

Parallel NOR flash devices minimize system boot time by operating in page mode to run code directly from the device. This makes tye devices ideal for applications that need performance or are process-intensive. The devices provide data security options and are ideal for long-term use in industrial applications.

Features

  • Lower density, low pin count (serial)
  • Ease-of-use
  • Reliable code and data storage
  • Fast read and random access times
  • Higher endurance and data retention

Density

Chart - Micron Parallel NOR Flash

Performance

Block Diagram - Micron Parallel NOR Flash
Đã phát hành: 2018-07-23 | Đã cập nhật: 2023-03-02