Micron RLDRAM Memory

Micron RLDRAM Memory is a high-performance, high-density solution for fast SRAM-like random access. The devices outpace leading-edge DDR3 for sustained high bandwidth. RLDRAM uses innovative circuit designs to minimize the time between the beginning of an access cycle and the instant that the first data is available. This makes RLDRAM ideal for 10GbE, 40GbE, and 100GbE packet buffering and inspections. RLDRAM is supported on a wide variety of FPGAs and network processor solutions.

Features

  • High-performance, high-density solution for fast SRAM-like random access
  • Outpaces leading-edge DDR3 for sustained high bandwidth
  • Circuit designs minimize the time between the beginning of an access cycle and the instant that the first data is available

Applications

  • 10GbE, 40GbE, and 100GbE packet buffering and inspections
  • FPGAs
  • Network processor solutions

Density

Chart - Micron RLDRAM Memory
Đã phát hành: 2018-07-24 | Đã cập nhật: 2023-03-03