Micron XTR NVMe™ SSDs

Micron XTR NVMe™ SSDs are engineered to deliver extreme endurance and enable reliable caching necessary for write-heavy workloads. These devices are purpose-built for data centers seeking a cost-effective substitute for pricier Storage Class Memory (SCM) SSDs for logging and read/write-caching in tiered-storage environments. The combination of Micron NAND and highly-optimized-firmware technology enables these SSDs to deliver 35 Random-Drive Writes per Day (RDWPD) and 60 Sequential-Drive Writes per Day (SDWPD). These devices ensure outstanding affordability by delivering 20% more usable capacity per drive while consuming up to 44% less active power to help reduce operating costs. The XTR SSDs showcase a vertically integrated, industry-proven design, offering comparable real-world endurance and performance to Intel Optane SSDs while enhancing supply reliability. These devices are ideal for caching tiers, buffering, logging, journaling, OLTP, and other write-intensive workloads.

Features

  • Reliable caching for the most write-heavy workloads:
    • Up to 60 SDWPD (100% 128KB sequential write endurance)
    • Up to 35 RDWPD (100% 4KB random write endurance)
    • 10x more endurance than TLC-based SSDs
    • Up to 35% of Intel Optane SSD endurance at 20% of the cost
  • Proven, vertically integrated storage architecture and industry-leading security:
    • Third-generation Micron Gen4 NVMe™ architecture for fast and easy qualification
    • TAA-compliant SKUs with FIPS 140-3 L2 certifiability at ASIC level to help maximize security
  • Similar workload acceleration as the Intel Optane SSD:
    • Nearly identical performance for Microsoft® SQL Server® analytics workloads:
      • Micron XTR + Micron 6500 ION SSD = 74-minute standard query run time
      • Intel Optane SSD + Micron 6500 ION SSD = 73-minute standard query run time
      • Delta = 1 minute (~1.3%)
    • 44% lower active power consumption
    • 20% more usable capacity

Specifications

  • Micron® 3D TLC NAND Flash
  • PCI Express Gen4:
    • U.3 single port (x4) backward compatible with U.2
  • NVM Express:
    • 132 namespaces supported
    • Weighted round-robin with urgent arbitration supported
  • Capacity (unformatted):
    • U.3: 960GB and 1920GB
  • Endurance: (Total Bytes Written (TBW))
    • Up to 210,000TB at 60 sequential DWPD
    • Up to 125,000TB at 35 random DWPD
  • Enterprise sector size supports 512-byte and 4096-byte sector sizes (configurable)
  • Security:
    • Digitally signed firmware
    • FIPS 140-3 L.2 certificate
    • TAA-compliant SKUs
    • Self-Encrypting Drive (SED) SKUs
    • SPDM 1.1 specification
    • Isolated security environment
    • Micron enterprise security suite
    • Hardware root of trust and chain of trust
    • TCG Device Identifier Composition Engine (DICE)
    • Secure hash SHA-512 (also supports SHA-384 and SHA-256)
    • RSA key size and signature scheme 3K/4K
  • Latency:
    • 60µs READ (typical)
    • 15µs WRITE (typical)
  • Surprise Insertion/Surprise Removal (SISR) and hotplug capable
  • Self-monitoring, Analysis, and Reporting Technology (SMART)
  • Field upgradeable firmware with support for activate without reset
  • Performance:
    • Sequential 128KB READ: Up to 6800MB/s
    • Sequential 128KB WRITE: Up to 5600MB/s
    • Random 4KB READ: Up to 900,000IOPS
    • Random 4KB WRITE: Up to 350,000IOPS
  • Reliability:
    • MTTF: 2.0M hours @0°C to 55°C and 2.5M hours @0°C to 50°C
    • Static and dynamic wear leveling
    • Uncorrectable Bit Error Rate (UBER): <1 sector per 1017 bits read
    • OCP 1.0a compliant end-to-end data protection
    • Enterprise power-loss protection
  • 0°C to 70°C operating temperature (commercial)
  • U.3 Form factor with 100.45mm x 70.10mm x 15mm dimensions
  • Electrical specification:
    • U3 power supply: 12V ±10%
    • U3 AUX supply: 3.3V ±5%

Applications

  • Ideal for caching tiers, buffering, logging, journaling, OLTP, and other write-intensive workloads
  • Data centers

Mechanical Drawing

Mechanical Drawing - Micron XTR NVMe™ SSDs
Đã phát hành: 2024-02-06 | Đã cập nhật: 2024-03-05