Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver

Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver provides monitoring and fault reporting information to enable better control and analysis of an IGBT-based power system. This driver includes an isolated DC/DC converter and reports a single fault via the dual-channel fiber I/O. The HPFM-00117 fiber driver is suitable for IGBTs up to 3300V. This driver features up to 15kHz switching, master-slave capability, and one 7W output power gate. Typical applications include solar/PV inverters, wind turbines, UPS, motor drives, high-speed trains/traction, and frequency conversion.

Features

  • Suitable for IGBTs up to 3300V
  • Up to 15kHz switching
  • Master-slave capability for parallel operation
  • Single fault reported via fiber I/O
  • One 7W output power gate
  • 2-level turn-off time and voltage level
  • Soft shutdown (SSD) time and voltage level
  • Desaturation time and voltage level
  • ±30A peak gate current

Applications

  • Solar/PV inverters
  • Wind turbines
  • UPS
  • HEV/EV
  • Motor drives
  • High-speed trains/traction
  • Induction welding, cutting, and heating
  • Frequency conversion

System Overview

Schematic - Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver
Đã phát hành: 2020-06-29 | Đã cập nhật: 2024-07-25