Microtherm Sentronic EF1 PTC Temperature Sensors

Microtherm Sentronic EF1 PTC Temperature Sensors are constructed with a screw housing with M4 thread, 520mm standard cable length, and 26AWG FEP-insulated leads. These PTC temperature sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives. The EF1 series offers a 30V maximum allowable operating voltage and +170°C maximum allowable operating temperature. Additional technical details include 2.5KVAC dielectric strength, ≤100Ω resistance R25, and ±5K tolerance of TNAT. Microtherm Sentronic EF1 PTC Temperature Sensors feature a small size for a fast response time and simple installation.

Features

  • Temperature sensor for thermal motor protection
  • Screw housing with M4 thread
  • Small size for fast response
  • Temperature coded through definitive color strands
  • Simple installation

Applications

  • Electric drives
  • Heavy-duty motors
  • Mechanical engineering

Specifications

  • 520mm standard cable length
  • 26AWG FEP-insulated leads
  • +170°C maximum allowable operating temperature
  • 30V maximum allowable operating voltage
  • ≤100Ω resistance R25
  • ±5K tolerance of TNAT
  • 2.5KVAC dielectric strength

Application Examples

Infographic - Microtherm Sentronic EF1 PTC Temperature Sensors

Dimensions (mm)

Mechanical Drawing - Microtherm Sentronic EF1 PTC Temperature Sensors

Temperature-Resistance Curve

Performance Graph - Microtherm Sentronic EF1 PTC Temperature Sensors
Đã phát hành: 2024-05-06 | Đã cập nhật: 2024-06-21