Midwest Microwave / Cinch Connectivity Solutions DC to 40GHz Performance Coaxial Adapters
Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.Features
- DC to 40.0GHz performance
- Low VSWR and insertion loss
- 100% swept-frequency tested
- MIL-C-39012 interfaces
- Rugged stainless steel construction
Specifications
- Construction
- Passivated stainless steel or nickel-plated brass outer conductor housing
- Gold-plated beryllium copper inner conductors
- Polytetraflourethelyne (PTFE) dielectric insulators
- 50Ω impedance
- 0.5dB maximum typical insertion loss
- -65°C to +125°C operating temperature range
Components
- 7mm to SMA / 7mm to 3.5mm
- 7mm rebuild kits
- 7mm to TNC / 7mm to SC
- N to 3.5mm
- N flange mount to SMA
- N to SSMA
- N to SMA / economical
- N to TNC
- N to SC
- TNC to SMA
- BNC to SMA
- SMA to SMM
- SMA to BMA
Đã phát hành: 2014-04-10
| Đã cập nhật: 2022-03-11