Mikroe Mikroe-3436 Temp&Hum 12 Click Board

Mikroe Mikroe-3436 Temp&Hum 12 Click Board is a smart environmental temperature and humidity sensor that provides reliable and accurate measurements. This Mikroe click board uses the HDC2080 low-power humidity and temperature digital sensor with an integrated heating element to dissipate condensation and moisture. The heating element can be activated by setting a bit in the appropriate register. The Temp&Hum 12 click board features good linearity, long-term stability, programmable thresholds, an I2C interface, and excellent repeatability. This click board's digital sensor is factory-calibrated to 2% relative humidity and 0.2°C temperature accuracy. The Temp&Hum 12 click board is ideal for developing applications such as battery-operated weather stations, microenvironment centers, air conditioners, and HVAC systems.

Features

  • High accuracy
  • Good linearity
  • Proven reliability
  • Long-term stability
  • Excellent repeatability
  • Simple integration into any design
  • Programmable interrupt thresholds
  • Low power consumption
  • Onboard Texas Instrument HDC2080 relative humidity and temperature sensor

Applications

  • Battery-operated weather stations
  • Thermostats and humidistats
  • Microenvironment centers
  • Respiratory therapy applications
  • Air conditioners
  • HVAC systems
  • IoT
  • Smart home assistants

Mikroe-3436 Temp&Hum 12 Click Board Overview

Mikroe Mikroe-3436 Temp&Hum 12 Click Board
Đã phát hành: 2019-05-03 | Đã cập nhật: 2023-10-03