Mikroe MIKROE-3443 Hall Current 6 Click Board

Mikroe MIKROE-3443 Hall Current 6 Click Board™ is an accurate, current measurement click board that measures current in the range of -5A to 5A. This Mikroe click board is based on the ACS723 IC, a galvanically isolated current sensor that utilizes the Hall-effect principle. The Hall current 6-click board is a nearly perfect ammeter due to its very low series resistance of 0.65mΩ. This click board features a dedicated bandwidth selection pin that allows better noise performance for a specific application. The Hall current 6-click board consists of MCP3221, a 12-bit ADC with an I2C interface with a reasonably good sampling rate well suited for instrumentation applications. This click board features a wide current range, high isolation voltage, low count of external components, and factory-calibrated accuracy. The Hall current 6-click board is ideal for switch-mode power supplies, motor control applications, load detection, and management applications.

Features

  • Very low series resistance
  • Wide current range
  • Factory calibrated accuracy
  • Low count of external components
  • High isolation voltage
  • I2C interface
  • Onboard modules
    • ACS723 high-accuracy galvanically isolated sensor IC
    • MCP3221 12-bit ADC
  • Dedicated bandwidth selection pin
  • 3.3V and 5V input voltage
  • -5A to 5A current measurement range

Applications

  • Motor control applications
  • Switch-mode power supplies
  • Overcurrent fault protection applications
  • Load detection and management applications

MIKROE-3443 Hall Current 6 Click Board Overview

Mikroe MIKROE-3443 Hall Current 6 Click Board
Đã phát hành: 2019-05-02 | Đã cập nhật: 2023-10-02