Mikroe MIKROE-6257 30A PWR Meter 3 Click
Mikroe MIKROE-6257 30A PWR Meter 3 Click is a compact add-on board that measures voltage and current through a connected load. The Mikroe MIKROE-6257 features the Allegro Microsystems ACS37800KMACTR-030B3-I2C I2C-configurable power monitoring solution that simplifies power monitoring in AC/DC systems. Hall-effect-based current sensing provides reinforced isolation (4800VRMS) and accurate ±30A bidirectional current sensing. The board also includes two LED indicators for visual alerts of anomalies like under/overvoltage and fast overcurrent faults. The board is ideal for power metering in communication equipment, embedded electronics, and similar applications.
Features
- Onboard Allegro Microsystems ACS37800KMACTR-030B3-I2C power monitoring solution
- High-accuracy power monitoring for AC and DC applications
- Certified for high reinforced isolation
- Hall-effect based
- Anomaly detection
- I2C interface
- User-programmable thresholds
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Power metering in information and communication equipment
- Embedded electronic applications
Overview
Đã phát hành: 2024-08-19
| Đã cập nhật: 2025-04-01