Mikroe 6DOF IMU 12 Click

Mikroe 6DOF IMU 12 Click carries the ultra-low-power Bosch Sensortec BMI270 inertial measurement unit. The BMI270 is optimized for wearables, providing precise acceleration, angular rate measurement, and intelligent on-chip motion-triggered interrupt features. The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer with automotive-proven gyroscope technology. The BMI270 features an integrated plug-and-play step counter/detector for wrist-worn devices. The IMU is suitable for wearables, smart clothes, smart shoes, smart glasses, and ankle bands.

Features

  • BMI270 IC low-power inertial measurement unit
  • 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer, ensuring post-soldering sensitivity errors down to ±0.4%
  • I2C and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Wearables
  • Smart clothing
  • Augmented/virtual reality

Overview

Block Diagram - Mikroe 6DOF IMU 12 Click
Đã phát hành: 2020-05-01 | Đã cập nhật: 2024-08-07