Mikroe Fingerprint 3 Click
Mikroe Fingerprint 3 Click interfaces the compatible Mikroe Fingerprint Sensor with Two-Color LED Ring with the host MCU. The board allows for securing projects with a biometric all-in-one fingerprint sensor that simplifies fingerprint detection and verification. Mikroe Fingerprint 3 Click can be implemented in various applications. The board can be embedded into end products like access control, attendance, or safety deposit boxes to integrate biometric security into designs.Features
- Onboard adapter with a socket for the capacitive fingerprint sensor module scanner with a two-color ring indicator
- Integrated image collecting
- Ring indicator
- Dust resistant
- High recognition rate and the flexibility to adapt to different human finger conditions
- UART interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Access control
- Attendance
- Safety deposit boxes
- Biometric security
Overview
Đã phát hành: 2020-10-21
| Đã cập nhật: 2024-07-23