Mikroe MIKROE-3661 Gyro 4 Click

Mikroe Gyro 4 Click is based on the STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC. The L20G20IS is an angular rate gyroscope, which produces a positive-going digital output for counterclockwise rotation around the sensitive axis considered. Sensitivity describes the sensor's gain and can be determined by applying a defined angular velocity. The angular data is available in a 16-bit format, along with the device die temperature data. The L20G20IS supports the SPI interface, which allows the Mikroe Gyro 4 Click to be interfaced with a wide range of microcontrollers.

Gyro 4 Click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click Board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Features

  • STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC
    • Integrated low-pass filters with user-selectable bandwidth
    • ±100dps / ±200dps full-scale range
  • SPI interface
  • 42.9mm x 25.4mm click board size
  • 3.3V only input voltage

Applications

  • Optical image stabilization
  • Orientation sensing

Board Layout

Mikroe MIKROE-3661 Gyro 4 Click
Đã phát hành: 2019-08-05 | Đã cập nhật: 2023-10-27