Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 5 for PIC32MZ Capacitive with Frame features USB, Wi-Fi®, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, RTC, and much more. This expands its use beyond multimedia. Mikromedia 5 has three mikroBUS™ Shuttle connectors. It has a brand-new addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.

Features

  • 5" TFT display with a capacitive touchscreen
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient Light Sensor (ALS)
  • Digital motion sensor
  • Piezo-buzzer
  • RF connectivity options

Specifications

  • Two 1 x 26 pin headers
  • Display resolution of 800px × 480px
  • 10.6V to 14V external power supply range
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range

Kit Contents

  • Damage-resistant protective box
  • Mikromedia 5 for PIC32MZ Capacitive
  • SD card
  • Two 1 x 26 pin header
  • 2 x 5 right angle header
  • USB cable with adapter
  • Board schematic
  • User manual
Đã phát hành: 2022-02-14 | Đã cập nhật: 2024-10-30