Mikroe Mikromedia 5 CAPACITIVE Shield

Mikroe Mikromedia 5 CAPACITIVE Shield is used to expand the mikromedia 5 CAPACITIVE with 5 mikroBUS™ sockets. Use click boards to add functionality. The shield features 5 mikroBUS sockets and 5 mikroBUS Shuttle connectors. Typically, a mikroBUS Shuttle connector can be used in combination with the mikroBUS Shuttle extension board but is not limited to it.
Đã phát hành: 2019-11-25 | Đã cập nhật: 2023-11-27