Mikroe Secure SOIC Click

Mikroe Secure SOIC Click is socket-based and designed for the Microchip CryptoAuthentication™ devices in an 8-pin SOIC package. This Mikroe board supports SPI, I2C, and SWI interface-based ICs from the CryptoAuthentication™ family. This family features a flexible command set for various security applications. These include Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting, etc.

Features

  • OTS-8(16)-1.27-03, a universal socket for 8-pin SOIC packaged integrated on-board modules
  • Supported I2C, SPI, and the SWI interfaces
  • Parasitic power supply
  • External voltage supply for OTP and good flexibility
  • I2C, SWI, SPI, GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Storage of up to 16 keys, certificates
  • Miscellaneous read/write
  • Read-only or secret data
  • Consumption logging
  • Security configurations

Overview

Mikroe Secure SOIC Click
Đã phát hành: 2019-12-02 | Đã cập nhật: 2023-11-30