Trang chủ
Sản phẩm mới nhất
Mới theo Nhà sản xuất
Mikroe
Wired Click Boards - Mikroe
Mikroe Wired Click Boards
Enlarge
Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.
FEATURED PRODUCTS
A CAN partial networking interface board which carries a high-speed CAN transceiver.
Designed to convert standard UART or RS232 signals into 1-Wire® signals.
USB to UART interface to add USB 2.0 full-speed compliant UART interfaces for custom applications.
LED lighting development tool for Digital Addressable Lighting Interface (DALI) network.
Add-on board with an Epson S1V30120 IC, powered by a DECtalk v5 speech synthesis engine.
Designed for realizing network in industrial environment where Ethernet-based open network is used.
Uses an MCP2221 USB-to-UART/I2 C converter to provide USB connectivity to an MCU.
Allows microcontroller based designs to easily communicate with personal computers.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Đã phát hành: 2019-04-10
| Đã cập nhật: 2023-09-22