Mikroe MIKROE-3145 AnyNet 3G-AA Click (for US)

Mikroe MIKROE-3145 AnyNet 3G-AA Click (for US) is a cellular to Amazon Web Services (AWS) gateway device that provides a complete solution for IoT applications. This AnyNet Click Board uses AWS IoT and Cloud Storage services for data storage, analysis, and processing. Mikroe MIKROE-3145 Click Board provides a secure connection with the AWS Over The Air (OTA) by utilizing a Quectel UG95-AA 3G module and an Eseye ES4623 embedded SIM card. The additional onboard Microchip PIC18F67J11 MCU contains the firmware used to interface the UG95-AA module to UART that provides easy-to-use end-point AT commands. The main purpose of this Click Board is to provide a secure and reliable connection with the AWS cloud computing services.

IoT Button

The MIKROE-3145 Click Board can be used as an AWS IoT button with almost no configuration. This AWS IoT button pin is based on the Amazon Dash Button hardware. The functionality of this pin is designed for developers to get started with AWS IoT, AWS Lambda, Amazon DynamoDB, Amazon SNS, and many other Amazon Web Services. The IoT button pin can be coded in cloud service to perform various tasks. These tasks include a remote control for Netflix, switch for Philips Hue light bulb, check-in/check-out device for Airbnb guests and so on.

Features

  • Onboard modules
  • 3G connectivity with the North America region
  • AnyNet chip SIM onboard
  • Supplied with a start-up package
    • Includes free activation through AWS
    • Six-month cellular connectivity service of up to 5000 messages onto the AWS Cloud
  • Provides security features for developers to remotely and securely activate, authenticate, and certify the prototype device OTA directly from the AWS Cloud
  • Instantly meets Cloud security rules and gives immediate scalability as projects grow
  • Gives unique levels of integration with AWS IoT and reduces or removes ongoing developer and infrastructure costs with AWS resources
  • Bills data sent from the device (Thing) to the AWS Cloud as messaging through AWS marketplace
  • UART and GPIO interfaces
  • SMA antenna connector
  • Secure connection to the AWS
  • 3.3V and 5V input supply voltage
  • 57.15mm x 25.4mm dimensions
  • 27g weight

Overview

Block Diagram - Mikroe MIKROE-3145 AnyNet 3G-AA Click (for US)
Đã phát hành: 2018-10-16 | Đã cập nhật: 2022-08-31