Mikroe MIKROE-2880 Shuttle Click

Mikroe MIKROE-2880 Shuttle Click is a mikroBUS™ socket expansion board which provides ways to stack up to four click boards on a single mikroBUS. This click is suitable for expanding the capacity of development systems with additional mikroBUS sockets. The MIKROE-2880 shuttle click improves the usability of development systems by adding more mikroBUS sockets while retaining compactness and manageability.

Features

  • Provides easy, secure, and reliable stacking of up to four additional boards per mikroBUS socket
  • GPIO interface

Specifications

  • 3.3V or 5V input voltage
  • 57.15mm × 25.4mm click board size

Overview

Chart - Mikroe MIKROE-2880 Shuttle Click

Videos

Đã phát hành: 2018-02-13 | Đã cập nhật: 2022-08-03