Mikroe MIKROE-2887 MIC33153 Click

Mikroe MIKROE-2887 MIC33153 Click is a DC-DC adjustable step-down converter designed to deliver high currents to demanding loads. This click delivers substantial currents to heavy loads with output voltage up to 3.5V. The MIKROE-2887 MIC33153 click offers ultra-fast transient response and ripple-free output voltage. This MIC33153 click features HyperLight Load™ technology which allows efficient step-down conversion for light loads. Typical applications include power supplies for portable GPS devices, mobile handsets, portable media and mp3 players, and wireless LAN cards.

Features

  • High-efficiency
  • Low-output voltage ripple
  • Thermal shutdown and current limit protection
  • HyperLight Load technology for efficient step-down conversion for light loads
  • Adjustable output voltage
  • Power good indication
  • GPIO, analog, and SPI interface types

Specifications

  • 3.3V or 5V input supply
  • Up to 1.2A current
  • 42.9mm × 25.4mm click board size
  • 23g product weight

Applications

  • Portable GPS devices
  • Mobile handsets
  • Portable media and mp3 players
  • Wireless LAN cards

Top View

Chart - Mikroe MIKROE-2887 MIC33153 Click
Đã phát hành: 2018-02-07 | Đã cập nhật: 2022-08-01