Mikroe MIKROE-2912 Stepper 7 Click
MikroElektronika MIKROE-2912 Stepper 7 Click features an H-bridge bipolar step motor driver which supports full and half step control modes. MIKROE-2912 Stepper 7 Click also carries a port expander so that the communication can be done with a minimal number of pins, through the microBUS™ SPI bus. The Stepper 7 click offers thermal protection, integrated kickback voltage protection, wide input voltage range, and protection against current shoot through the H-bridge. The MIKROE-2912 Stepper 7 Click is an ideal solution for driving motors in any application that demands a precise and safe step motor driver.Features
- Thermal protection
- Integrated kickback voltage protection
- Wide input voltage range
- Protection against current shoot-through the H-Bridge
- Reasonably high current capability
Specifications
- 3.3V or 5V power supply
- 10MHz SPI clock frequency
- 10V to 30V input voltage range
- 500mA current limit
Overview
Đã phát hành: 2018-04-06
| Đã cập nhật: 2022-09-20