Mikroe MIKROE-2964 Cap Touch 2 click

Mikroe MIKROE-2964 Cap Touch 2 click is a capacitive touch sensing board that features the advanced CAP1166 touch/proximity sensor IC. The IC is has a range of different touch/proximity functionalities for the development of robust touch interfaces. The sensor has six touch-sensitive channels, six independent LED drivers, and several operating modes, including touch sensor linking, and pulsing and breathing effects. Mikroe MIKROE-2964 also supports Multiple Touch Pattern Detection (MTPD), and press-and-hold function. Capacitive touch sensor inputs are protected from false detections, caused by low noise and RF interferences. The MIKROE-2964 provides very reliable touch-sensing functionality.

Features

  • Press and hold function
  • Automatic recalibration and programmable sensitivity for each channel
  • SPI interface
  • 3.3V input voltage

Applications

  • Desktop or notebook computers
  • LCD/TFT monitors
  • Consumer electronics
  • Home appliances
  • Applications needing a touch-activated user interface

Videos

Overview

Block Diagram - Mikroe MIKROE-2964 Cap Touch 2 click
Đã phát hành: 2018-07-18 | Đã cập nhật: 2022-10-07