Mikroe Flash 4 click (MIKROE-3191)

Mikroe MIKROE-3191 Flash 4 click is a solution for mass storage in various embedded applications. Flash 4 click can be used for code shadowing, execute-in-place (XIP), and data storage. Flash 4 click features the S25FL512S Flash memory module made by combined high-performance MIRRORBIT™ technology and Eclipse™ architecture. The 512 Mbit SPI Flash memory module is one of the market's fastest and most reliable Flash modules.

Features

  • 100,000 write cycles' durability
  • Advanced sector protection (ASP)
  • Secure OTP memory block
  • 1KB OTP memory
  • High transfer speed
  • SFDP mode for easy retrieval of IC-specific information
  • AutoBoot function for improved startup performance
  • Interface: QSPI, SPI
  • 3.3V or 5V input voltage
  • Cypress S25FL512S 512Mbit SPI Flash memory module onboard

Applications

  • Mass storage option in multimedia devices and data drives
  • Non-volatile data storage in embedded applications, secure storage, and similar applications that require reliable permanent storage

Schematic

Schematic - Mikroe Flash 4 click (MIKROE-3191)

Overview

Chart - Mikroe Flash 4 click (MIKROE-3191)
Đã phát hành: 2018-12-20 | Đã cập nhật: 2023-04-25