Mikroe MIKROE-3264 BarGraph 3 Click

Mikroe MIKROE-3264 BarGraph 3 Click is a five-segment LED bar graph display with strong and uniform illumination of the segments. This click is equipped with the Texas Instruments 74HC595 IC that is a tri-state, serial-in, parallel-out, 8-bit shift register with output latch. The 74HC595 IC drives a monochrome (red) five-segment bar graph array. Mikroe BarGraph 3 Click incorporates segments with three internal LEDs that consist of a common cathode. The anodes of the LEDs are connected to a single point that reduces the number of display bar pins to six. This click provides an option to dim the LEDs with the PWM signal applied over the mikroBUS™ PWM pin. Typical applications include Volume Unit (VU) meters, status indicators, and different types of counters.

Features

  • Clean and bright five-segment LED bar graph
  • Onboard modules
    • Texas Instruments 74HC595 8-bit serial-in, parallel-out shift registers
    • Bar graph array
  • GPIO, PWM, and SPI interface
  • Uniform light distribution
  • Simple to use with included software library functions
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm dimensions

Applications

  • VU meters
  • Status indicators
  • Different types of counters

Overview

Block Diagram - Mikroe MIKROE-3264 BarGraph 3 Click

Schematic

Schematic - Mikroe MIKROE-3264 BarGraph 3 Click
Đã phát hành: 2019-01-02 | Đã cập nhật: 2022-08-05