Mikroe MIKROE-2840 UT-S 7-SEG R click
Mikroe MIKROE-2840 UT-S 7-SEG R click is a 7-segment LED display most commonly used to represent changing numerical values. Seven LED segments are positioned to resemble a specific number when lit. The UT-S 7-SEG uses a simple design with the numbers clearly visible. Whether it is a clock on the nightstand, a billboard at the airport, a gauge on a machine, a panel on some instrument, or a display on the pump at the gas station, the numbers remain easy to see and read in all light conditions.The UT-S 7 SEG R click is driven by the MAX6969 and uses two SMD ultrathin DSM7UA20101 7-SEG LED displays, made with the patented technology, that delivers a thickness of only 2.1 mm. The MAX6969 uses an SPI serial interface for communication and delivers steady and constant power source for the LED segments.
Specifications
- LED Segment type
- Applications, displaying characters on two 7-segment displays
- Two red SMD ultrathin DSM7UA 7-SEG displays emitting color
- MAX6969 16-Port, and 5.5V Constant-Current LED Driver
- Low power, low profile SMD 7 seg displays, common anode, serial 4-Wire communication, up to 25Mbit/s
- PWM and SPI interfaces
- 3.3V or 5V input voltage
- M Click board size (42.9mm x 25.4mm)
On the Board
Đã phát hành: 2018-03-08
| Đã cập nhật: 2022-08-12