Mikroe Visual TFT

Mikroe Visual TFT transforms designing user interfaces with an intuitive environment and drag-and-drop components. The compiler generates the code in the background and Visual TFT software is merged with the compilers to get you on your way.

Visual TFT has two licensing options available: the License Code and the USB Dongle License.
 

Features

  • 1-time payment, lifetime license
  • 17 Supported graphics controllers
  • Many display sizes and 2 touch screen types
  • Support for powerful FTDI FT8x and FT81x
  • Natively supports all MikroElektronika hardware
  • Unlimited memory with external resources
  • Comprehensive documentation
  • As easy as drag-n-drop
  • Powerful Touch Input
  • Three major compiler groups are currently supported: mikroC, mikroBasic and mikroPascal for PIC, dsPIC, PIC32, AVR, ARM and FT90x
  • Intuitive interface
  • SingleClick settings 
Đã phát hành: 2018-03-28 | Đã cập nhật: 2022-08-09