Mill-Max 807 Spring-Loaded Connectors
Mill-Max Series 807 Spring-Loaded Connectors are discrete insulated spring-loaded pins available in heights from 2.54mm to 5.99mm with working travel from 0.3mm to 0.7mm. These Mill-Max spring-loaded pins feature a precision-matched piston/base and gold-plated components, assuring a 1 million cycle life durability. Series 807 Spring-Loaded Connectors have a current rating of 2A continuous, 3A peak, contact resistance of 20mΩ maximum, insulation resistance of 10,000MΩ minimum, and dielectric strength of 700Vrms minimum.Features
- Discrete insulated spring-loaded pins, available in seven heights from 2.54mm to 5.99mm with working travel from 0.3mm to 0.7mm
- Precision-machined piston/base and gold-plated components assure a 1 million cycle life durability
- Low resistance contacts are rated at 2A continuous, 3A peak
- High-temperature thermoplastic insulators are suitable for SMT soldering processes
- 807 series, contact styles 0 through 6, are available in bulk or on 16mm wide carrier tape for automated pick and place assembly. Tape and Reel packaging per EIA-481.
- RoHS 2 compliant
Specifications
- Materials
- Machined copper alloy plated 0.51µm gold over 2.54µm nickel contact piston and base
- Stainless steel-plated 0.25µm gold spring (contact style 0)
- Beryllium copper-plated 0.2µm gold spring (contact style 1-6)
- Mechanical
- 25g spring force at initial height (contact style 0-6)
- 70g spring force at mid-stroke (contact style 0)
- 60g spring force at mid-stroke (contact style 1-6)
- 1,000,000 cycle durability
- Electrical
- 2A continuous current rating, 3A peak per contact
- 20mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- 700Vrms minimum dielectric strength
Đã phát hành: 2014-07-02
| Đã cập nhật: 2023-07-26