Mini-Circuits HFCQ 50Ω Ceramic High Pass Filters

Mini-Circuits HFCQ 50Ω Ceramic High Pass Filters achieve a miniature size (2.5mm x 2.0mm) and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. These components feature a 29GHz to 39GHz or 36.5GHz to 50GHz frequency range, handle up to 1W RF input power, and provide a wide operating temperature range from -55°C to +125°C. The HFCQ High Pass Filters are ideal for test and measurement applications.

Features

  • Standard small 1008 (2.5mm x 2.0mm) case style
  • Low insertion loss
  • Shielded construction prevents the filter from de-tuning
  • Reduced footprint area by employing LGA (land grid array)
  • Surface mountable pick and place standard case style
  • LTCC material system and a distributed filter topology
  • RoHS compliant

Specifications

  • HFCQ-2902+
    • 29GHz to 39GHz frequency range
    • Insertion loss
      • 25dB to 40dB typical stopband range
      • 1.5dB typical passband, 2.75dB maximum
    • 13dB typical passband return loss
    • -55°C to +125°C temperature range
    • 1W RF power input
  • HFCQ-3652+
    • 36.5GHz to 50GHz frequency range
    • Insertion loss
      • 26dB to 40dB typical stopband range
      • 2.0dB typical passband, 3.0dB maximum
    • 10dB typical passband return loss
    • -55°C to +125°C temperature range
    • 1W RF power input

Schematic

Schematic - Mini-Circuits HFCQ 50Ω Ceramic High Pass Filters
Đã phát hành: 2022-06-27 | Đã cập nhật: 2023-11-14