Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas
Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf antennas feature single- or dual-band connectors with I-PEX, SMA-J, and RP-SMA-J mounting options in straight or hinged modes. The components support Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies and mate with SMA jack or I-PEX MHF I receptacles. Molex 2.4GHz/5GHz External Antennas offer design flexibility, making them ideal for various applications, including security/surveillance, home automation, home streaming, entertainment, smart appliances, energy/utilities, wireless solutions, infrastructure, and networking.Features
- Offers design flexibility
- Single- and dual-band connectors in straight and folded modes with I-PEX, SMA-J, and RP-SMA-J mounting options
- Multi-protocol solution that supports Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies
- Hinge joint allows 90° rotation on the vertical plane, and SMA-J connector allows 180° rotation on the horizontal plane to provide excellent directional coverage
- I-PEX type connector secures the application's device radio and provides space savings
- Dual-band antenna offers up to 5.3dBi peak gain and 80% efficiency to provide a strong and stable wireless connection
- Mates with SMA jack receptacle or I-PEX MHF I receptacle
- Male or female configurations
- Available in black or white
- Suitable for diverse applications
Applications
- Connected homes
- Security and surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy and utilities
- Internet of Things (IoT)
- Wireless solutions
- Telecommunications/networking
- Infrastructure
- Commercial vehicles
- Networking
Specifications
- Supports 2.4GHz, 5.8GHz, Wi-Fi, and Bluetooth
- Up to 5.3dBi peak gain
- 50Ω impedance
- -40°C to +85°C operating temperature range
Videos
Đã phát hành: 2020-01-22
| Đã cập nhật: 2024-08-02