Molex Cat 3 RJ45 In-Line Coupler
Molex Cat 3 RJ45 In-Line Coupler offers a reliable, cost-effective solution for extending Ethernet connections and simplifying device swaps without rewiring. This coupler supports a maximum of 100VDC and 1A, with 20mΩ contact resistance. The panel-mount design enhances accessibility and organization in enclosures, while gold-over-nickel contacts ensure superior conductivity and corrosion resistance. The RJ45 in-line coupler mates with modular plugs regardless of their orientation, allowing connections that result in a more user-friendly experience and greater flexibility. These couplers are in compliance with RoHS and IEC 60603-7 standards and are ideal for networking, telecommunications, industrial automation, and AV installations.Features
- Enhanced connectivity:
- Panel mounting ensures secure, organized connections, improving accessibility and reliability across various enclosures and equipment housings
- Simplify maintenance:
- Offers a plug-and-play solution for effortless cable or device swapping, minimizing downtime, and enabling flexible network configurations without extensive rewiring
- Enhanced versatility:
- The RJ45 in-line coupler connects with modular plugs in any orientation, ensuring user-friendly operation and flexible network configurations
- Enhanced reliability:
- With its robust construction, the RJ45 in-line coupler is built to withstand wear and tear, ensuring long-term performance and reducing the frequency of replacements
Specifications
- 100VDC voltage
- 1A current (maximum)
- 20mΩ contact resistance
- UL File No.: E107635
- Mates with IEC 60603-7 / TIA-1096-A
- RoHS compliant
- Copper alloy contacts
- Plating:
- Contact area - Gold
- Underplating - Nickel
- 0°C to 70°C operating temperature range
Applications
- Telecommunications:
- Patch panels
- Routers
- Networking:
- Network switches
- Data centers
- Wireless infrastructure:
- AV installations
- Servers and storage:
- Servers
- Hubs
- Industrial automation:
- Control systems
- Sensor networks
Đã phát hành: 2024-11-27
| Đã cập nhật: 2024-12-09