Molex CMC 28-Circuit Header and Receptacle

Molex CMC 28-Circuit High Current Header mates with the CMC 28-Circuit Receptacle and Female Power Connector to offer a space-saving wire-to-board solution for sealed transportation applications requiring up to 21A. This header uses the standard Molex CMC header cut-out shape and features a hybrid terminal combination with 5x CP 2.80mm, 18x CP 0.635mm, and 5x CP 1.50mm solder-mount terminals. The compact design of the Molex CMC 28-Circuit interface provides a space-saving solution for many sealed applications in transportation vehicles, particularly those with challenging space requirements such as motorcycle engine control modules.

Specifications

  • Electrical
    • 250VAC voltage rating
    • Current
      • CP 0.635mm (.025") terminals - max. 2.5A (0.75mm² wire)
      • CP 1.50mm (.059") terminals - max. 12.0A (2.00mm² wire)
      • CP 2.80mm (.110") terminals - max. 21.0A (5.00mm² wire)
    • Contact Resistance
      • 8mΩ max. for 0.635mm (.025") terminal
      • 4mΩ max. for 1.50mm (.059") terminal
      • 3mΩ max. for 2.80mm (.110") terminal
    • 1000VAC for 1 minute dielectric withstanding voltage
    • 100MΩ min. insulation resistance
  • Physical
    • 20 mating cycles of durability
    • -40 to +125°C operating temperature range
  • Mechanical
    • Contact Insertion Force:
      • 12N max. for 0.635mm (.025") terminal
      • 20N max. for 1.50mm (.059") terminal
      • 25N max. for 2.80mm (.110") terminal
    • Contact Retention to Housing:
      • 12N max. for 0.635mm (.025") terminal
      • 20N max. for 1.50mm (.059") terminal
      • 25N max. for 2.80mm (.110") terminal
    • Contact Retention to Housing:
      • 60N min. for 0.635mm (.025") terminal
      • 100N min. for 1.50mm (.059") terminal
      • 100N min. for 2.80mm (.110") terminal
    • 100N min. wire pull-out force
    • 70N max. mating/unmating force

Applications

  • Wire-to-board applications
    • Body control module
    • Junction box
    • Engine control units
    • Industrial and agricultural control systems
    • Various actuators
    • Electronic brake system
    • Alternator/generator
    • DC converters and power converters for hybrid applications
  • Markets
    • Cars
    • Motorcycles
    • Agricultural equipment
    • Trucks, pick-ups
    • Heavy goods vehicles
    • Buses 
    • Marine
Đã phát hành: 2013-01-28 | Đã cập nhật: 2022-03-11