Molex CRC (Compact Robotic Connectors) I/O Connectors

Molex CRC (Compact Robotic Connectors) I/O Connector System provides a compact solution for small industrial robotics and factory automation equipment. The shielded rectangular I/O connectors provide 7.0A to 15.0A of signal/power in up to 50-circuits. The panel-mount connectors feature a compact design that takes up approximately 1/15th the space of industry-standard duty connectors. Terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Molex CRC Connectors are delivered in kit form for easy assembly and housings and shells can accept either male or female inserts for maximum design flexibility.

Features

  • Compact design takes up approximately 1/15th the space of industry-standard duty connectors
  • Space savings and full shielding meet the requirements found in various industrial and clean-room applications
  • Simplified kit ordering makes managing assembly and inventory easy
  • Receptacle shells for front or rear panel mount to accommodate any application
  • Audible and tactile clicks on insertion to facilitate reliable mating
  • Available in wire-to-wire and wire-to-panel mount configurations

Applications

  • Automotive robot and other machine control
  • Data/communications vision systems
  • Industrial automation
    • Industrial equipment
    • Instrumentation
    • Robotics
    • Vision systems
  • Medical
    • Instrumentation
    • Medical devices
  • Military/aerospace vision systems
  • Telecommunications
    • Instrumentation
    • Vision systems
Đã phát hành: 2018-07-30 | Đã cập nhật: 2022-08-26