Molex Compactus Sealed Hybrid Connector System

Molex Compactus Sealed Hybrid Connector System provides robust, reliable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments. The Compactus system includes a variety of headers, receptacles, terminals, and wire dress covers. The headers are available in 128, 146, and 186 circuits, and the receptacles in 48, 66, 72, 80, and 114 circuits. Terminal sizes include 0.50mm, 1mm, and 2.80mm. The high-density, automotive-grade connectors allow manufacturers to fit more power and signal transmission ability into a small space. Molex Compactus Sealed Hybrid Connector System combines superior electrical performance, rugged reliability, and advancements in miniaturization to deliver a space-saving, flexible connection solution. The series operates in a -40°C to +120°C temperature range.

Features

  • Resists heat and vibration for high performance within harsh engine environments
  • Left and right flexible cable outlet directions provide designed-in flexibility for mounting into dense spaces
  • 3 terminal sizes available in a single connector, enabling more efficient transmission of low, medium, and high current
  • 3 header sizes and 5 receptacle sizes offer various combinations in modularity and design flexibility
  • Short and long wire dress cover options permit closer clearances and improved real estate optimization
  • 0.50mm terminal system can reduce interface area by 20% compared with conventional 0.64mm products
  • Designed for thin wires to aid in weight reduction, which can help lower emissions

Applications

  • Automotive
    • Engine control unit (ECU) modules
    • Motor control unit (MCU) modules
    • Chassis control unit modules
    • Zonal control units
    • Battery packs
    • Transmission controllers
    • Suspension controllers
    • Electronically controlled parking brakes
    • Hybrid electric vehicle (HEV) and electric vehicle (EV) inverters
    • Body electronics
    • Illumination control systems
    • Junction/fuse boxes
    • Automatic doors
  • Commercial vehicles
    • Vehicle control unit (VCU) modules
    • Door control unit (DCU) modules
    • Construction/agriculture machinery
    • Motorcycles

Specifications

  • Number of circuits
    • Headers: 128, 146, and 186
    • Receptacles: 48, 66, 72, 80, and 114
  • 0.50mm, 1mm, and 2.80mm terminal sizes
  • 0.30mm2 to 2.50mm2 wire size
  • IP69K-rated grommet seal
  • Pre-lock independent secondary lock (ISL)
  • -40°C to +120°C operating temperature range

Connector Combinations

Molex Compactus Sealed Hybrid Connector System

Compact Size

Molex Compactus Sealed Hybrid Connector System
Đã phát hành: 2023-06-07 | Đã cập nhật: 2025-12-02