Molex CP-3.3 Wire-to-Board Connectors

Molex CP-3.3 Wire-to-Board Connectors offer a 300V voltage rating, 8.5A maximum current, and 1000MΩ insulation resistance. CP-3.3 connectors feature color-coded plugs and receptacles, two terminal position assurance (TPA) retainers, and kinked solder tails. The color-coded design helps prevent mis-mating and speeds up the assembly process. Molex CP-3.3 Wire-to-Board Connectors are ideal for industrial automation, automotive, medical, and consumer applications.

Features

  • Fully polarized and color-coded plugs and receptacles
  • Two terminal position assurance retainers
  • Kinked solder tails
  • Glow wire compatible
  • Potting capability
  • Inertia inner lock on receptacle housing

Applications

  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Industrial Automation
    • Automation equipment
  • Automotive
    • Infotainment
  • Medical
    • Patient monitoring

Automotive Content Hub

Molex CP-3.3 Wire-to-Board Connectors

Medical Content Hub

Molex CP-3.3 Wire-to-Board Connectors
Đã phát hành: 2021-01-07 | Đã cập nhật: 2022-03-11