Molex Easy-On FFC/FPC FD19 Connectors
Molex Easy-On FFC/FPC FD19 Connectors are versatile dual-contact connectors that meet temperature requirements up to +150°C and come in a wide range of circuit sizes for maximum design flexibility across multiple markets and applications. Molex Easy-On FFC/FPC FD19 Connectors are 0.50mm and 1.00mm pitch connectors with dual contacts that deliver secure connectivity. The latch-type FPC provides secure cable retention and accepts cables with or without tabs. A lock with a clear, audible click ensures proper mating. Applications are designed for automotive, home appliance, industrial, and consumer applications.Features
- 0.50mm or 1.00mm pitch
- Dual contact delivers secure connectivity
- Latch type FPC provides secure cable retention
- Lock with a clear, audible click ensures proper mating
- Wide frontage eases FFC/FPC insertion
- Low-halogen material meets environmental considerations
Applications
- Automotive
- Audio, navigation, infotainment
- Comfort
- Infotainment systems
- Instrument panels
- Lighting
- Consumer
- Digital cameras
- Gaming machines
- Home security
- Home entertainment systems
- LCD and TV panels
- Pachinko machines
- Printers
- Data/computing
- Copiers
- Optical disk drives
- Tablet and notebook PCs
- Industrial automation
- Factory automation equipment
- Medical
- Illumination
- Medical equipment
- Patient monitors
- Surgical equipment
- Telehealth – remote patient monitoring systems
- Mobile devices
- GPS
- Portable audio devices
- Smartphones
- Tablets
Automotive Content Hub
Đã phát hành: 2020-11-04
| Đã cập nhật: 2024-08-07