Molex FAKRA II Automotive Connector System
Molex FAKRA II SMB Connector System meets both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.Features
- Connector rotates 360° inside the plastic shroud
- Ease-of-routing inside an automobile
- Less stress on the cable
- Secondary plug locking latch
- For enhanced reliability
- Meets USCAR and FAKRA specifications
- Numerous keying options and color codes
- Design flexibility
- Ease-of reference to specific applications
- Machined contact versions available
- Use industry-standard indent-crimp terminal tools (Daniels AFM8) providing ease-of-use without additional tooling investment
- Ideal for low-volume applications
- Stamped-center contact versions available
- Use special crimp dies and are ideal for bench-top or pneumatic crimping machines
- Provides the most cost-effective FAKRA connector
- Ideal for high-volume applications
- Cable-mount jacks and plugs
- Versatility for customer’s design including in-line connections
- Mates with original FAKRA PCB jacks and plugs
- Backward compatibility to existing components minimizes additional costs
Applications
- Telematic
- GPS
- Radio
- Television
- Cell phones
- WiFi®
- BLUETOOTH®
- Keyless entry
- Other Markets
- SDARS
- Smart grid
Specifications
- Reference Information
- Bulk, contact on reel packaging
- Mates with FAKRA of same key/color
- RoHS compliant
- Halogen-free
- Electrical
- DC to 6GHz frequency
- 50Ω impedance rating
- 1.3GHz to 6GHz maximum VSWR range
- 5mΩ maximum contact resistance
- 1000VRMS dielectric withstanding voltage
- 5000MΩ minimum insulation resistance
- Mechanical
- >110N retention force of latched housing
- 25N maximum mating force
- 25N maximum unmating force
- 50 cycles durability
- Physical
- Nylon 66 housing
- Brass body
- Phosphor bronze contact
- Plating
- Gold/Tin contact area
- Nickel body
- -40°C to +105°C operating temperature range
Automotive Applications
Videos
Accessories
Đã phát hành: 2013-10-22
| Đã cập nhật: 2022-03-11