Molex Premo-Flex FD19 Notched Cable Jumpers w/ Ear Tabs

Molex Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs provide durable and extra flexible PCB-connection solutions. The cable jumpers offer robust retention due to an ear tab notched feature. This feature ensures proper cable alignment and superior retention with a reliable connection. When mated with the Easy-On FFC/FPC Connectors (series 505110), the FD19 notched cable jumpers create connectivity with a super fine pitch, delivering speedy data rates. A simple assembly process and 0.5mm pitch make these components ideal for space-constrained applications and electrical connections between PCBs, display boards, and more.

Features

  • Mates with Easy-on FFC/FPC connectors
  • Ear tab retention feature
  • REACH compliant
  • Simple assembly process
  • 0.5mm pitch for space-constrained applications

Applications

  • Automotive
    • Car navigation
    • Car infotainment
  • Commercial vehicles
    • Instrument panels
    • LCD displays
  • Industrial
    • Robotics
    • Equipment
  • Home appliance
    • Flat-panel TVs
    • Refrigerators
    • Vacuuming machines
  • Consumer
    • Gaming devices
    • AR/VR
    • Printers/scanners

Specifications

  • Electrical
    • 60VAC maximum voltage
    • 0.5A maximum current
    • 200VAC dielectric withstand voltage for 1 minute, no disrupted discharge
    • 10MΩ per km minimum insulation resistance
    • 730Ω per km maximum conductor resistance
  • Mechanical
    • -40°C to +105°C operating temperature range
    • Heat resistance of 168 hours at +135°C
    • Specimen can be folded manually at 180° for a minimum of 20 cycles
    • Relative humidity of 95% for 96 hours when exposed at +60°C
  • Materials
    • Polyester and flame retardant FFC tape
    • 0.073mm nominal thickness, white adhesive
    • Reinforcement tape
      • Polyester and adhesive material
      • 0.155mm nominal thickness
      • Transparent/blue color
    • FFC conductor
      • Gold-plated copper material
      • 0.3mm width
      • 0.1mm thickness
      • Nickel 0.3µm minimum and gold 0.05µm plating
  • UL 758 WV-1 flammability resistance
  • RoHS compliant
Đã phát hành: 2020-04-10 | Đã cập nhật: 2026-02-03