Molex Cellular Ceramic Antennas
Molex Cellular Ceramic Antennas offer 610MHz to 2.7GHz operating frequencies, SMT mounting, and include the cellular 204774, 146200, 206760 antennas and the ceramic 206648 and 208485 antennas. These low-profile ceramic cellular antennas offer more compact, lightweight advantages, and easy installation in a broad range of wireless data and industrial applications. Molex Cellular Ceramic Antennas are ideal for wireless embedded systems, SatCom systems, and wireless radio communication equipment applications.Overview
Specifications
- 146200 Series:
- 698MHz to 2.7GHz Cellular antennas
- 40mm x 5mm x 5mm dimensions
- 60mm x 10mm clearance
- Linear polarization
- Less than -6dB return loss
- Average total radiation:
- >40% (824 to 960MHz)
- >60% (1.7 to 2.7GHz)
- Peak gain:
- 0.2dBi (698 to 960 MHz)
- 3.8dBi (1.7 to 2.7 GHz)
- -40°C to 85°C Oparating temperaure range
- 204774 Series:
- 790MHz to 2.7GHz Cellular antennas
- 33mm x 6mm x 3mm dimensions
- 60mm x 9mm clearance
- Linear polarization
- Less than -6dB return loss
- Average total radiation:
- >50% (790 to 960MHz)
- >70% (1.70 to 2.70GHz)
- Peak gain:
- 0.6dBi (790 to 960 MHz)
- 4.8dBi (1.7 to 2.7 GHz)
- -40°C to 125°C Oparating temperaure range
- 206760 Series:
- 698MHz to 2.7GHz Cellular antennas
- 38mm x 6mm x 3mm dimensions
- 48mm x 13mm clearance
- Linear polarization
- Less than -5dB return loss
- Average total radiation:
- >60% (790 to 960MHz)
- >70% (1.70 to 2.70GHz)
- Peak gain:
- 1.3dBi (790 to 960 MHz)
- 4.4dBi (1.7 to 2.7 GHz)
- -40°C to 125°C Oparating temperaure range
- 206649 Series:
- 698MHz to 960MHz ceramic antenna
- 2W voltage rating
- 50Ω input impedance
- Linear polarization
- -40°C to +125°C operating temperature range
- 208485 Series:
- 600MHz to 4000MHz ceramic antenna
- 160x60x.80mm reference platform
- 2W voltage rating
- Linear polarization
- 50Ω input impedance rating
- Ceramic housing
- -40°C to +125°C operating temperature range
Applications
- Telecommunications/Networking:
- MIMO routers
- VPN routers
- Wireless LAN systems
- Wireless Infrastructure:
- Wireless embedded systems
- Wireless radio communication equipment
- MIMO satellite communication (SatCom) systems
- Industrial:
- Smartphone and mobile devices
- Consumer (CE)
- Automotive
Additional Resources
Đã phát hành: 2016-09-01
| Đã cập nhật: 2023-02-14